Wurth Elektronik, Brass Screw Terminal, Right Angle, 50A
- RS Stock No.:
- 141-8498
- Mfr. Part No.:
- 7466300R
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 141-8498
- Mfr. Part No.:
- 7466300R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Current Rating 50A | ||
Body Material Brass | ||
Body Plating Tin | ||

