Wurth Elektronik Brass Screw Terminal, Vertical, 85A

RS Stock No.:
141-8491
Mfr. Part No.:
74650194R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Orientation

Vertical

Product Type

Screw Terminal

Current

85A

Pitch

2.54mm

Snap-In

Yes

Number of Legs

4

Body Material

Brass

Body Plating

Tin

Number of Rows

3

Series

REDCUBE

Standards/Approvals

No

Screw Size

M4

Wurth REDCUBE PCB Power Terminals


REDCUBE PCB through hole mount power screw terminals with a low profile design and an internal thread for making high current wire to board connections. The terminals are milled from a solid material enabling them to have a higher tightening torque than stamped contacts. These REDCUBE screw terminals have a low heat development and provide optimal current distribution in multilayer applications. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. When soldered the terminals offer high mechanical stability on the PCB. These PCB power terminals are available in a range of sizes, tightening torques and current ratings of up to 85 A

Features and Benefits


• Low profile design

• High current rating of up to 85 A

• Low heat development

• High tightening torque

• Suitable for pick and place and automated reflow soldering

• High mechanical stability on PCB

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy