Yahata Neji Steel 1800 Piece Screw/Bolt Kit
- RS Stock No.:
- 693-4892
- Mfr. Part No.:
- P-3 3MC M2/M2.6/M3 KIT
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 693-4892
- Mfr. Part No.:
- P-3 3MC M2/M2.6/M3 KIT
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Number of Pieces | 1800 | |
| Product Type | Screw/Bolt Kit | |
| Head Shape | Pan | |
| Material | Steel | |
| Finish | Chrome | |
| Screw/Bolt Length Longest | 20mm | |
| Screw/Bolt Length Shortest | 4mm | |
| Standards/Approvals | JIS B1188 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Number of Pieces 1800 | ||
Product Type Screw/Bolt Kit | ||
Head Shape Pan | ||
Material Steel | ||
Finish Chrome | ||
Screw/Bolt Length Longest 20mm | ||
Screw/Bolt Length Shortest 4mm | ||
Standards/Approvals JIS B1188 | ||
- COO (Country of Origin):
- JP
Spring Washer / Plain Washer-Incorporating P-3 3MC Kit
Trivalent chromate plating
Plain washer outside diameters: M2: 6 mm, M3: 8 mm, M4: 10 mm, M5: 12 mm
Related links
- Yahata Neji RoHS
- Phoenix Contact Polyamide 6 100 Piece Screw/Bolt Kit
- Phoenix Contact 20 Piece Screw/Bolt Kit
- RS PRO Nylon 600 Piece Slot Drive Head Screw Drive Screw/Bolt Kit
- ULTI-MATE Stainless Steel 1570 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- ULTI-MATE Stainless Steel 1610 Piece Pozisquare Drive Wood Screw Drive Screw/Bolt Kit
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 890 Piece Pozidriv Drive Self-Tapping Screw Drive Screw/Bolt Kit
