Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS Stock No.:
- 911-755
- Mfr. Part No.:
- 91167
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.78 |
*price indicative
- RS Stock No.:
- 911-755
- Mfr. Part No.:
- 91167
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Threaded Bolt Set | |
| Number of Pieces | 4 | |
| Kit Contents | Bolt | |
| Head Shape | Hex | |
| Drive Type | Hex | |
| Sub Type | Bolt | |
| Material | Steel | |
| Finish | Metal | |
| Screw/Bolt Length Longest | 55mm | |
| Standards/Approvals | EN 10088 | |
| Screw/Bolt Length Shortest | 20mm | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Threaded Bolt Set | ||
Number of Pieces 4 | ||
Kit Contents Bolt | ||
Head Shape Hex | ||
Drive Type Hex | ||
Sub Type Bolt | ||
Material Steel | ||
Finish Metal | ||
Screw/Bolt Length Longest 55mm | ||
Standards/Approvals EN 10088 | ||
Screw/Bolt Length Shortest 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit Bolt set is engineered for flange connections, crafted from Durable CrNi steel to ensure reliability in various applications. This component guarantees robust support for a seamless installation experience.
Manufactured from CrNi steel 1.4301 for enhanced durability
Steel type A2, strength class 70, compliant with EN ISO 3506-1
Includes nuts and washers, facilitating comprehensive assembly
Optimised for flanges MADE from stainless steel, gunmetal, and brass
Related links
- Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set
- RS PRO Steel 680 Piece Hex Drive Self-Drilling Screw Drive Screw/Bolt Kit
- RS PRO Steel 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Steel 595 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 455 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 410 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Stainless Steel 490 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
- RS PRO Bright Zinc Plated 450 Piece Hex Socket Drive Socket Screw Drive Screw/Bolt Kit
