Geberit Steel 4 Piece Hex Drive Bolt Drive Threaded Bolt Set

Image representative of range

Subtotal (1 unit)*

£2.26

(exc. VAT)

£2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.26

*price indicative

RS Stock No.:
911-727
Mfr. Part No.:
91071
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Product Type

Threaded Bolt Set

Number of Pieces

4

Kit Contents

Bolt

Head Shape

Hex

Drive Type

Hex

Sub Type

Bolt

Material

Steel

Finish

Zinc

Screw/Bolt Length Longest

65mm

Screw/Bolt Length Shortest

22mm

Standards/Approvals

EN 20898-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Geberit Bolt set for flange connection is crafted from zinc-plated steel, designed to ensure a secure and robust fastening for flanges in various applications, ensuring reliability and durability in performance.

Strength class 8.8, compliant with EN 20898-2

Includes a bolt, nut, and two washers for complete assembly

Zinc-plated finish enhances corrosion resistance

Specifically designed for flanges MADE of carbon steel, brass, and gunmetal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy