Milwaukee Cleaning, 1 piece
- RS Stock No.:
- 858-737
- Mfr. Part No.:
- 4932352919
- Brand:
- Milwaukee
Subtotal (1 unit)*
£43.33
(exc. VAT)
£52.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.33 |
*price indicative
- RS Stock No.:
- 858-737
- Mfr. Part No.:
- 4932352919
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Scraper | |
| Sub Type | Cleaning | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| Blade Width | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Scraper | ||
Sub Type Cleaning | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
Blade Width 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Milwaukee Floor and Wall Scraper Chisel is designed for efficient scraping tasks. Its primary function is to effectively remove adhesives, paint, scree, and soft plaster from various surfaces with ease.
Includes a blade width of 100 mm for precise scraping
Total length measures 250 mm, ensuring a comfortable reach
Pack quantity of 1 allows for individual use and easy storage
Interchangeable blade feature lets users replace worn blades effortlessly
Ideal for both floor and wall applications, catering to versatile cleaning needs
Related links
- Milwaukee Forged Steel SDS-Max Self-Sharpening Chisels, 10 piece
- Vikan Polypropylene Plastic, 1 piece
- SAM Steel 36 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- SAM Scraper, 1 piece
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Vikan Polyamide Polyamide Push Pull, 1 piece
- Vikan Polyamide Polypropylene Mixer with Hole, 1 piece
