Tajima Electronics Ergonomic Scraper, 1 piece
- RS Stock No.:
- 648-266
- Mfr. Part No.:
- TASCRL600
- Brand:
- Tajima Electronics
Subtotal (1 unit)*
£39.77
(exc. VAT)
£47.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.77 |
*price indicative
- RS Stock No.:
- 648-266
- Mfr. Part No.:
- TASCRL600
- Brand:
- Tajima Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Sub Type | Scraper | |
| Product Type | Blade | |
| Handle Material | Ergonomic | |
| Number of Pieces | 1 | |
| Blade Length | 600mm | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Sub Type Scraper | ||
Product Type Blade | ||
Handle Material Ergonomic | ||
Number of Pieces 1 | ||
Blade Length 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Reversible Scraper with Replaceable Blades 600mm is designed with an impact-proof construction and features a metal end cap for added durability. The soft grip handle is ergonomically designed to fit comfortably in the Palm of the hand. The double blade tightening mechanism securely holds the 25mm blades in place, allowing for easy blade replacement. This scraper is compatible with both scraper blades and snap blades, making it versatile for various projects.
Tubular stem is lightweight yet Durable
Reversible design adds convenience
Includes reusable blade protector/cover for safe storage
Related links
- Tajima Electronics Ergonomic Scraper, 1 piece
- Tajima Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Tajima Electronics Scraper, 1 piece
- Facom Steel Steel Scraper, 1 piece
- MARTOR Plastic Scraper, 1 piece
- Facom Steel Steel Flat Scraper, 1 piece
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
