Spontex White Scourer 600mm x 300mm x , for Cleaning Use
- RS Stock No.:
- 334-068
- Mfr. Part No.:
- 95020067
- Brand:
- Spontex
Stock information currently inaccessible
- RS Stock No.:
- 334-068
- Mfr. Part No.:
- 95020067
- Brand:
- Spontex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Floor Stand | |
| Colour | White | |
| Application | Cleaning | |
| Length | 600mm | |
| Width | 300mm | |
| Trade Name | SPONTEX PLANET PLUS 67 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Floor Stand | ||
Colour White | ||
Application Cleaning | ||
Length 600mm | ||
Width 300mm | ||
Trade Name SPONTEX PLANET PLUS 67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Spontex Large-size pink non-woven gauze is designed for superior dust-holding capacity, making it highly effective for various applications. It is made from a blend of polypropylene and food-compatible paraffin oil, ensuring both durability and safety in food-related environments.
High wiping efficiency and dust retention
Hygienic and efficient. Disposable after use
Hygienic and efficient. Disposable after use
Related links
- Spontex White Scourer 600mm x 300mm x , for Cleaning Use
- Spontex White Scourer 600mm x 240mm x , for Cleaning Use
- Spontex White for Cleaning Use
- Spontex White Scourer 230mm x 150mm x 7.5mm, for Cleaning Use
- Spontex White Scourer 130mm x 84mm x 28mm, for Cleaning Use
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Blue for Cleaning Use
- Vikan White Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use