Spontex White Scourer 230mm x 150mm x 7.5mm, for Cleaning Use
- RS Stock No.:
- 334-036
- Mfr. Part No.:
- 95010076
- Brand:
- Spontex
Subtotal (1 pack of 10 units)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.36 | £0.736 |
*price indicative
- RS Stock No.:
- 334-036
- Mfr. Part No.:
- 95010076
- Brand:
- Spontex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Scouring Pad | |
| Colour | White | |
| Application | Cleaning | |
| Height | 7.5mm | |
| Length | 230mm | |
| Width | 150mm | |
| Trade Name | SPONTEX MERCURY 76 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Scouring Pad | ||
Colour White | ||
Application Cleaning | ||
Height 7.5mm | ||
Length 230mm | ||
Width 150mm | ||
Trade Name SPONTEX MERCURY 76 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Spontex Pad is specifically designed for scouring delicate surfaces, made from 100% recycled fibers. It features recycled synthetic fibers, pigment, and latex, providing a gentle yet effective cleaning solution while promoting sustainability.
Soft scouring for delicate surfaces
Appropriate for delicate surfaces
Appropriate for delicate surfaces
Related links
- Spontex White Scourer 130mm x 84mm x 28mm, for Cleaning Use
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use
- Spontex White Scourer 600mm x 300mm x , for Cleaning Use
- Spontex White Scourer 600mm x 240mm x , for Cleaning Use
- Spontex Green Scourer 225mm x 150mm x 7.5mm, for Cleaning Use
- Spontex Black Scourer 3m x 150mm x 8.5mm, for Cleaning Use
- Spontex Green Scourer 5m x 150mm x 8.5mm, for Cleaning Use
- Spontex Green Scourer 150mm x 120mm x 7.5mm, for Cleaning Use