Spontex Blue, White Scourer 130mm x 84mm x 28mm, for Cleaning Use
- RS Stock No.:
- 334-056
- Mfr. Part No.:
- 95020079
- Brand:
- Spontex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 334-056
- Mfr. Part No.:
- 95020079
- Brand:
- Spontex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Scouring Pad | |
| Colour | Blue, White | |
| Application | Cleaning | |
| Height | 28mm | |
| Length | 130mm | |
| Width | 84mm | |
| Trade Name | SPONTEX SPONREX 79 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Scouring Pad | ||
Colour Blue, White | ||
Application Cleaning | ||
Height 28mm | ||
Length 130mm | ||
Width 84mm | ||
Trade Name SPONTEX SPONREX 79 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Spontex Scouring sponge is made with 100% recycled fibers, offering an eco-friendly option for cleaning tasks. The sponge part consists of pigment, plasticizer, water, and cellulose, ensuring a balance of effective scrubbing and sustainability.
Cellulose is biodegradable and from sustainably managed forests
Excellent absorption capacity
Excellent absorption capacity
Related links
- Spontex White Scourer 130mm x 84mm x 28mm, for Cleaning Use
- Spontex Blonde for Cleaning Use
- Spontex Blue Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- Spontex Blue Scourer 370mm x 270mm x , for Cleaning Use
- Spontex Blue Scourer 135mm x 90mm x 18mm, for Cleaning Use
- Spontex Blue Scourer 510mm x 360mm x , for Cleaning Use
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Blue Scourer 380mm x 145mm x , for Cleaning Use