Crest Medical 25.4 mm Stainless Steel Surgical Scissor
- RS Stock No.:
- 241-2811
- Mfr. Part No.:
- C2362
- Brand:
- Crest Medical
Stock information currently inaccessible
- RS Stock No.:
- 241-2811
- Mfr. Part No.:
- C2362
- Brand:
- Crest Medical
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crest Medical | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 25.4mm | |
| Handle Material | Stainless Steel | |
| Adjustable Pivot | No | |
| Height Safe | No | |
| Scissor Type | Surgical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crest Medical | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 25.4mm | ||
Handle Material Stainless Steel | ||
Adjustable Pivot No | ||
Height Safe No | ||
Scissor Type Surgical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Crest Medical's stainless-steel blunt/blunt Scissors 5" (Each)
Stainless steel scissor
Related links
- ideal-tek 90 mm Stainless Steel Surgical Scissor
- William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- RS PRO 162 mm Stainless Steel Clamp Scissor
- BETA 240 mm Stainless Steel Light Duty Scissors Scissor
- BETA 203 mm Stainless Steel Kevlar and fibre optics scissors Scissor
- BETA 215 mm Stainless Steel Light Duty Scissors Scissor
- RS PRO 200 mm Stainless Steel General Purpose Scissor
- BETA 132 mm Stainless Steel Scissor
