Diodes Inc 30V 200mA, Schottky Diode, 2-Pin DFN BAT54LPS-7

Stock information currently inaccessible
RS Stock No.:
922-8349
Mfr. Part No.:
BAT54LPS-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

DFN

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

COO (Country of Origin):
CN