Diodes Inc 30V 15A, Diode, 2 + Tab-Pin PowerDI 5 SBR15A30SP5-13
- RS Stock No.:
- 921-1230
- Mfr. Part No.:
- SBR15A30SP5-13
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 921-1230
- Mfr. Part No.:
- SBR15A30SP5-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mounting Type | Surface Mount | |
| Package Type | PowerDI 5 | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 590mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 136A | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mounting Type Surface Mount | ||
Package Type PowerDI 5 | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 590mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 136A | ||
