onsemi 60V 5A, Schottky Diode, 8-Pin SO-8 FL NRVTS560EMFSG
- RS Stock No.:
- 920-9877
- Mfr. Part No.:
- NRVTS560EMFST1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 920-9877
- Mfr. Part No.:
- NRVTS560EMFST1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SO-8 FL | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Drop | 610mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SO-8 FL | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Drop 610mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
