Vishay Switching Diode, 3-Pin DPAK (TO-252) VS-8EWS08S-M3
- RS Stock No.:
- 919-4365
- Mfr. Part No.:
- VS-8EWS08S-M3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-4365
- Mfr. Part No.:
- VS-8EWS08S-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.1V | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Height | 2.39mm | |
| Dimensions | 2.39 x 6.73 x 6.22mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.1V | ||
Pin Count 3 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 6.73mm | ||
Width 6.22mm | ||
Height 2.39mm | ||
Dimensions 2.39 x 6.73 x 6.22mm | ||
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
