Vishay 30V 200mA, Schottky Diode, 2-Pin DO-35 BAT85S-TAP
- RS Stock No.:
- 918-9739
- Mfr. Part No.:
- BAT85S-TAP
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 918-9739
- Mfr. Part No.:
- BAT85S-TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Reverse Recovery Time | 5ns | |
| Diameter | 1.7mm | |
| Peak Non-Repetitive Forward Surge Current | 5A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time 5ns | ||
Diameter 1.7mm | ||
Peak Non-Repetitive Forward Surge Current 5A | ||
- COO (Country of Origin):
- CN
