HY Electronic Corp 20V 3A, Schottky Diode, 2-Pin DO-214AB SS32
- RS Stock No.:
- 917-9158
- Mfr. Part No.:
- SS32
- Brand:
- HY Electronic Corp
Stock information currently inaccessible
- RS Stock No.:
- 917-9158
- Mfr. Part No.:
- SS32
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- CN
