Wolfspeed 1200V 68A, Dual SiC Schottky Diode, 3-Pin TO-247 C4D20120D
- RS Stock No.:
- 915-8892
- Mfr. Part No.:
- C4D20120D
- Brand:
- Wolfspeed
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 915-8892
- Mfr. Part No.:
- C4D20120D
- Brand:
- Wolfspeed
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 68A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Common Cathode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 3V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 750A | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 68A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Common Cathode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 3V | ||
Number of Elements per Chip 2 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 750A | ||
