Infineon 4V 110mA, Schottky Diode, 2-Pin SOD-323 BAT1503WE6327HTSA1
- RS Stock No.:
- 911-0954
- Mfr. Part No.:
- BAT1503WE6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 911-0954
- Mfr. Part No.:
- BAT1503WE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current | 110mA | |
| Peak Reverse Repetitive Voltage | 4V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current 110mA | ||
Peak Reverse Repetitive Voltage 4V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||


