COMCHIP TECHNOLOGY 40V 1A, Schottky Diode, 2-Pin SOD-123 (Mini SMA) CDBM140-G
- RS Stock No.:
- 906-6800
- Mfr. Part No.:
- CDBM140-G
- Brand:
- COMCHIP TECHNOLOGY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-6800
- Mfr. Part No.:
- CDBM140-G
- Brand:
- COMCHIP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMCHIP TECHNOLOGY | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 (Mini SMA) | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand COMCHIP TECHNOLOGY | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 (Mini SMA) | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
