COMCHIP TECHNOLOGY 60V 5A, Schottky Diode, 2-Pin DO-201AD SB560E-G

Stock information currently inaccessible
RS Stock No.:
906-6769
Mfr. Part No.:
SB560E-G
Brand:
COMCHIP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

COMCHIP TECHNOLOGY

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

125A

COO (Country of Origin):
TW