COMCHIP TECHNOLOGY 100V 5A, Schottky Diode, 2-Pin DO-201AD SB5100E-G
- RS Stock No.:
- 906-6762
- Mfr. Part No.:
- SB5100E-G
- Brand:
- COMCHIP TECHNOLOGY
Stock information currently inaccessible
- RS Stock No.:
- 906-6762
- Mfr. Part No.:
- SB5100E-G
- Brand:
- COMCHIP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMCHIP TECHNOLOGY | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 850mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Diameter | 5.3mm | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand COMCHIP TECHNOLOGY | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 850mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Diameter 5.3mm | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- TW
