Infineon 650V 20A, SiC Schottky Diode, 3-Pin TO-247 IDW20G65C5XKSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
906-3035
Mfr. Part No.:
IDW20G65C5XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

3

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

103A