Infineon 650V 20A, SiC Schottky Diode, 2-Pin TO-220 IDH20G65C5XKSA2
- RS Stock No.:
- 906-3025
- Mfr. Part No.:
- IDH20G65C5XKSA2
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 906-3025
- Mfr. Part No.:
- IDH20G65C5XKSA2
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
| Peak Non-Repetitive Forward Surge Current | 142A | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Peak Non-Repetitive Forward Surge Current 142A | ||
