Semikron 1600V 33A, Dual Silicon Junction Diode, 3-Pin A 10 SKKD 46/16
- RS Stock No.:
- 905-6077
- Mfr. Part No.:
- SKKD 46/16
- Brand:
- Semikron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 905-6077
- Mfr. Part No.:
- SKKD 46/16
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Semikron | |
Mounting Type | Panel Mount | |
Package Type | A 10 | |
Maximum Continuous Forward Current | 33A | |
Peak Reverse Repetitive Voltage | 1600V | |
Diode Configuration | Series | |
Rectifier Type | High Voltage | |
Diode Type | Silicon Junction | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 1.95V | |
Number of Elements per Chip | 2 | |
Diode Technology | Silicon Junction | |
Peak Non-Repetitive Forward Surge Current | 700A | |
Select all | ||
---|---|---|
Brand Semikron | ||
Mounting Type Panel Mount | ||
Package Type A 10 | ||
Maximum Continuous Forward Current 33A | ||
Peak Reverse Repetitive Voltage 1600V | ||
Diode Configuration Series | ||
Rectifier Type High Voltage | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.95V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 700A | ||
- COO (Country of Origin):
- SK
SKKD SEMIPACK 1 Series, Diode Module, Semikron
Heat transfer through aluminium oxide ceramic isolated metal baseplate
Approvals
UL recognized E63532
Diodes and Rectifiers, Semikron