HY Electronic Corp 1000V 3A, Silicon Junction Diode, 2-Pin DO-214AB UF3M

Stock information currently inaccessible
RS Stock No.:
903-3456
Mfr. Part No.:
UF3M
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN