HY Electronic Corp 400V 3A, Silicon Junction Diode, 2-Pin DO-214AA ES3GB
- RS Stock No.:
- 903-3412
- Mfr. Part No.:
- ES3GB
- Brand:
- HY Electronic Corp
Stock information currently inaccessible
- RS Stock No.:
- 903-3412
- Mfr. Part No.:
- ES3GB
- Brand:
- HY Electronic Corp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mounting Type Surface Mount | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- CN
