HY Electronic Corp 800V 3A, Silicon Junction Diode, 2-Pin DO-27 UF5408

Stock information currently inaccessible
RS Stock No.:
903-3318
Mfr. Part No.:
UF5408
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mounting Type

Through Hole

Package Type

DO-27

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy