Vishay 70V 100mA, Schottky Diode, 2-Pin SOD-523 BAS70-02V-V-G-08

Stock information currently inaccessible
RS Stock No.:
903-0704
Mfr. Part No.:
BAS70-02V-V-G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy