Toshiba 650V 6A, Schottky Diode, 2-Pin TO-220 TRS6E65C,S1AQ(S

Stock information currently inaccessible
RS Stock No.:
896-2619
Mfr. Part No.:
TRS6E65C,S1AQ(S
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy