Vishay 600V 1A, Silicon Junction Diode, 2-Pin DO-219AB SE10FJ-M3/H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
894-9300
Mfr. Part No.:
SE10FJ-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-219AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

780ns

Peak Non-Repetitive Forward Surge Current

25A

COO (Country of Origin):
CN