Vishay 200V 20A, Dual Silicon Junction Diode, 3-Pin D2PAK VS-20CDH02-M3/I

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
894-9243
Mfr. Part No.:
VS-20CDH02-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-263AC

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

2x Common Cathode Pair

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.05V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

210A

COO (Country of Origin):
CN