Toshiba 400V 700mA, Diode, 2-Pin S-FLAT CRG02(T5L,TEMQ)

Stock information currently inaccessible
RS Stock No.:
891-2715
Mfr. Part No.:
CRG02(T5L,TEMQ)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

S-FLAT

Maximum Continuous Forward Current

700mA

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

16.5A

COO (Country of Origin):
MY