IXYS 150V 75A, Dual Schottky Diode, 9-Pin SMPD DSA120X150LB
- RS Stock No.:
- 875-2538
- Mfr. Part No.:
- DSA120X150LB
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 875-2538
- Mfr. Part No.:
- DSA120X150LB
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Surface Mount | |
| Package Type | SMPD | |
| Maximum Continuous Forward Current | 75A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Isolated | |
| Diode Type | Schottky | |
| Pin Count | 9 | |
| Maximum Forward Voltage Drop | 1.13V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 700A | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Surface Mount | ||
Package Type SMPD | ||
Maximum Continuous Forward Current 75A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Isolated | ||
Diode Type Schottky | ||
Pin Count 9 | ||
Maximum Forward Voltage Drop 1.13V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 700A | ||
