Broadcom 4V 10mA, RF Detector Diode, 3-Pin SOT-23 HSMS-2860-BLKG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
867-6649
Mfr. Part No.:
HSMS-2860-BLKG
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

10mA

Peak Reverse Repetitive Voltage

4V

Diode Configuration

Single

Rectifier Type

RF Detector

Diode Type

RF Detector

Pin Count

3

Maximum Forward Voltage Drop

350mV

Number of Elements per Chip

1

Diode Technology

Schottky