onsemi 300V 30A, Dual Rectifier Diode, 3-Pin TO-3P FFA60UP30DN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-8754
Mfr. Part No.:
FFA60UP30DNTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-3P

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

55ns

Peak Non-Repetitive Forward Surge Current

300A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy