onsemi 120V 40A, Schottky Diode, 3-Pin TO-220AB NTST40H120CTG
- RS Stock No.:
- 842-7951
- Mfr. Part No.:
- NTST40H120CTG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 842-7951
- Mfr. Part No.:
- NTST40H120CTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 120V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 910mV | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 250A | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 120V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 910mV | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 250A | ||
