Infineon 1600V 104A, Silicon Junction Diode, 2-Pin ND104N16KHPSA1

Stock information currently inaccessible
RS Stock No.:
839-1137
Mfr. Part No.:
ND104N16KHPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Maximum Continuous Forward Current

104A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

2.9kA