Vishay 120V 10A, Dual Schottky Diode, 3-Pin D2PAK V10D120C-M3/I

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
832-1043
Mfr. Part No.:
V10D120C-M3/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-263AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

120V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

940mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN