Vishay 45V 4A, Schottky Diode, 2-Pin DO-221BC V4PAL45HM3_A/I

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
830-6202
Mfr. Part No.:
V4PAL45HM3_A/I
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-221BC

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
CN