STMicroelectronics 80V 15A, Dual Schottky Diode, 3-Pin TO-220AB STPS15M80CT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-4010
Mfr. Part No.:
STPS15M80CT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

870mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A