STMicroelectronics 120V 20A, Schottky Diode, 3-Pin I2PAK (TO-262) STPS20SM120SR
- RS Stock No.:
- 829-0428
- Mfr. Part No.:
- STPS20SM120SR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 829-0428
- Mfr. Part No.:
- STPS20SM120SR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | I2PAK (TO-262) | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 120V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 890mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type I2PAK (TO-262) | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 120V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 890mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
