STMicroelectronics 30V 8A, Schottky Diode, 8-Pin PowerFLAT STPS8L30DEE-TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-0374
Mfr. Part No.:
STPS8L30DEE-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

PowerFLAT

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

8

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy