Diodes Inc 50V 20A, Schottky Diode, 8-Pin PowerDI 5060 SBRT20U50SLP-13

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3310
Mfr. Part No.:
SBRT20U50SLP-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Surface Mount

Package Type

PowerDI 5060

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

8

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A