Diodes Inc 45V 15A, Dual Schottky Diode, 3-Pin TO-220AB MBR3045CT-LJ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3266
Mfr. Part No.:
MBR3045CT-LJ
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

620mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A