Infineon 40V 750mA, Schottky Diode, 2-Pin SOD-323 BAT165E6327HTSA1

Stock information currently inaccessible
RS Stock No.:
827-0131
Mfr. Part No.:
BAT165E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

750mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

740mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

2.5A