ROHM 30V 500mA, Schottky Diode, 2-Pin SOD-323 RB551V-30TE-17

Stock information currently inaccessible
RS Stock No.:
826-7664
Mfr. Part No.:
RB551V-30TE-17
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

470mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

2A

COO (Country of Origin):
TH