ROHM 25V 700mA, Schottky Diode, 3-Pin SOT-323 RB461FT106
- RS Stock No.:
- 826-7605
- Mfr. Part No.:
- RB461FT106
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 826-7605
- Mfr. Part No.:
- RB461FT106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 700mA | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 490mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 3A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 700mA | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 490mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 3A | ||
- COO (Country of Origin):
- TH
