ROHM 90V 20A, Dual Schottky Diode, 3-Pin TO-220FN RB215T-90

Stock information currently inaccessible
RS Stock No.:
826-7576
Mfr. Part No.:
RB215T-90
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220FN

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

90V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

750mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy