IXYS 1500V 735A, Rectifier Diode, W0735SA150

Stock information currently inaccessible
RS Stock No.:
825-2653
Mfr. Part No.:
W0735SA150
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Thread Mount

Maximum Continuous Forward Current

735A

Peak Reverse Repetitive Voltage

1500V

Diode Configuration

Stud Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

28.3mm

Peak Non-Repetitive Forward Surge Current

10kA

COO (Country of Origin):
GB